Analog Devices LT3508IFE#TRPBF

Dual Monolithic 1.4A Step-Down Switching Regulator
$ 8.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3508IFE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-0.24%

CAD Models

Download Analog Devices LT3508IFE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.494
$ 7.092
$ 7.092
Stock
463,469
320,975
320,975
Authorized Distributors
6
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
1 MHz
1.06 MHz
1.06 MHz
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3508IFE#TRPBF.

Related Parts

Texas InstrumentsTL1451ACNSR
3.6V to 50V dual channel controller with Wide input voltage range 16-SOP -20 to 85
Texas InstrumentsTL1451CNSR
Dual Pulse-Width-Modulation Control Circuit 16-SOP -20 to 85
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOP

Descriptions

Descriptions of Analog Devices LT3508IFE#TRPBF provided by its distributors.

Dual Monolithic 1.4A Step-Down Switching Regulator
Dual Switching Controller, Current-mode, 3.2A, 1060kHz Switching Freq-Max, PDSO16
Conv DC-DC 3.7V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 1.4A/1.4A 16-Pin TSSOP EP T/R
No 920KHz~1.06MHz Adjustable 2 35.28V 800mV 36V 3.7V TSSOP-16 950¦Ìm
IC REG BUCK ADJ 1.4A DL 16TSSOP
LT3508 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 12V 4.4mm 1.4A 920kHz~1.06MHz
Ic,Smps Controller,Current-Mode,Tssop,16Pin,Plastic
DC/DC CONV, BUCK, 1MHZ, 125DEG C;
IC FLASH 8MBIT PARALLEL 48WFBGA
TSSOP16 DUAL MONO 1.4A SD SWIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3508IFE#TRPBF.
  • LT3508IFETRPBF