Analog Devices LT3502AEDC#TRPBF

Switching Regulator, Current-mode, 1.1A, 2800kHz Switching Freq-Max, PDSO8
$ 3.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3502AEDC#TRPBF.

element14 APAC

Datasheet24 pages12 years ago

Augswan

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+9.08%

CAD Models

Download Analog Devices LT3502AEDC#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.429
$ 3.58
$ 3.58
Stock
406,308
409,652
409,652
Authorized Distributors
6
6
6
Case/Package
-
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Switching Frequency
2.7 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
32 V
32 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
1.5A, 1.5MHz Current Mode PWM Buck Down Converter
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LT3502AEDC#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.1A, 2800kHz Switching Freq-Max, PDSO8
LT3502/LT3502A - 1.1MHz/2.2MHz, 500mA Step-Down Regulators in 2mm × 2mm DFN and MS10
LT3502 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 10V 2mm 500mA 2.25MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3502AEDCTRPBF