Analog Devices LT3501EFE#TRPBF

Monolithic Dual Tracking 3A Step-Down Switching Regulator
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3501EFE#TRPBF.

Upverter

Datasheet30 pages13 years ago

Analog Devices

Arrow Electronics

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-11.87%

CAD Models

Download Analog Devices LT3501EFE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.79
$ 6.38
$ 6.38
Stock
324,572
193,542
193,542
Authorized Distributors
6
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
-
3 A
3 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
3.1 V
3.1 V
3.1 V
Max Input Voltage
-
25 V
25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3501EFE#TRPBF.

Related Parts

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOP
Texas InstrumentsTL1451ACNSR
3.6V to 50V dual channel controller with Wide input voltage range 16-SOP -20 to 85
Texas InstrumentsTL1451CNSR
Dual Pulse-Width-Modulation Control Circuit 16-SOP -20 to 85
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16

Descriptions

Descriptions of Analog Devices LT3501EFE#TRPBF provided by its distributors.

Monolithic Dual Tracking 3A Step-Down Switching Regulator
Buck No 250KHz~1.5MHz Adjustable 2 23.75V 800mV 25V 3.1V TSSOP-20 , 1.2mm
IC REG BUCK ADJ 3A DL 20TSSOP / Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP T/R
Dual Switching Controller, Current-mode, 3A, 1800kHz Switching Freq-Max, PDSO20
LT3501 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 15V 4.4mm 3A 250kHz~1.5MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3501EFE#TRPBF.
  • LT3501EFETRPBF