Analog Devices LT3474EFE#TRPBF

LED Driver 1 Segment 4000uA Supply Current 16-Pin TSSOP EP T/R
$ 6.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3474EFE#TRPBF.

Upverter

Technical Drawing1 page9 years ago
Datasheet20 pages17 years ago

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-12.71%

CAD Models

Download Analog Devices LT3474EFE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.127
$ 5.75
$ 5.75
Stock
169,508
235,401
235,401
Authorized Distributors
6
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
-
36 V
36 V
Max Output Current
-
-
-
Output Voltage
-
15 V
15 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

onsemiFL7734MX
FL7734 Series 30 V Single Stage Primary Side Regulation PWM controllor - SOIC-16
Texas InstrumentsTPS61199NSR
Tape & Reel (TR) TPS61199 Step-Up (Boost) PWM led driver 12.6mm 70mA 30V 500kHz~800kHz

Descriptions

Descriptions of Analog Devices LT3474EFE#TRPBF provided by its distributors.

LED Driver 1 Segment 4000uA Supply Current 16-Pin TSSOP EP T/R
Tape & Reel (TR) LT3474 Step-Down (Buck) PWM led driver 5mm 1A 12V 200kHz~2MHz
LED DRVR 1Segment 5V/9V/12V/15V/18V/24V 16-Pin TSSOP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3474EFETRPBF