Analog Devices LT3474EFE#PBF

LED Driver 1Segment 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 16-Pin TSSOP EP
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3474EFE#PBF.

Upverter

Technical Drawing1 page9 years ago

TME

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
-1.11%

CAD Models

Download Analog Devices LT3474EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
$ 6.127
$ 6.127
Stock
266,062
195,127
195,127
Authorized Distributors
6
6
6
Case/Package
TSSOP
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
36 V
-
-
Max Output Current
-
-
-
Output Voltage
15 V
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM3421Q0MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 150
Texas InstrumentsLM3421Q1MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 125
Analog DevicesMAX16833AUE+
High-Voltage HB LED Drivers with Integrated High-Side Current Sense
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP
Analog DevicesMAX16834AUP+
High-Power LED Driver with Integrated High-Side LED Current Sense and PWM Dimming MOSFET Driver

Descriptions

Descriptions of Analog Devices LT3474EFE#PBF provided by its distributors.

LED Driver 1Segment 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 16-Pin TSSOP EP
LED DRVR 1Segment 5V/9V/12V/15V/18V/24V 16-Pin TSSOP EP
LED Lighting Drivers 1A Step Down LED Driver in TSSOP-16
Topology = Step-Down / Outputs = 1 / Input Voltage Min. V = 4 / Input Voltage Max. V = 36 / Output Current uA = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 5.1 / Width mm = 4.5 / Height mm = 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3474EFE#PBF .
  • LT3474EFEPBF