onsemi FL7734MX

FL7734 Series 30 V Single Stage Primary Side Regulation PWM controllor - SOIC-16
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL7734MX.

IHS

Datasheet14 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-80.89%

CAD Models

Download onsemi FL7734MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-11-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2023-08-22
LTD Date2024-02-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi FL7734MX provided by its distributors.

FL7734 Series 30 V Single Stage Primary Side Regulation PWM controllor - SOIC-16
PWM CTRL, FLYBACK/BUCK-BOOST, NSOIC-16; Device Topology: Boost, Buck, Flyback; Input Voltage Min: 6.75V; Input Voltage Max: 30V; Output Voltage Max: 18V; Output Current Max: 180mA; Switching Frequency: 70kHz; No. of Outputs: 1O
LED Driver, Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Applications Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Driving
The FL7734 is a highly integrated PWM controller with advanced Primary-Side-Regulation (PSR) technique to minimize components for low power LED lighting solutions. Using the innovative TRUECURRENT technology for tight constant-current control, it enables designs with constant-current (CC) tolerance of less than 1% in the wide line voltage range to meet stringent LED brightness requirements.FL7734 can operate with all types of phase cut dimmers. Phase cut dimming is managed smoothly by bleeding current control to achieve excellent dimmer compatibility without flicker.The controller can automatically detect whether there is a dimmer connection. In non dimming mode, the operating mode is set to optimize power factor and THD by enabling linear frequency control and voltage mode based on DCM.An external high-voltage bleeding circuit is utilized to implement fast startup and high system efficiency. The FL7734 also provides powerful protections, such as LED open / short, sensing resistor shorted, and over-temperature for high system reliability. The FL7734 is available in 16-pin Small-Outline Package (SOP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd