Diodes Inc. ZXLD1371QESTTC

ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1371QESTTC.

IHS

Datasheet42 pages14 years ago

element14 APAC

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+40.51%

CAD Models

Download Diodes Inc. ZXLD1371QESTTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM3421Q1MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 125
Texas InstrumentsLM3421Q0MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 150
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Diodes Inc.ZXLD1371EST16TC
60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
MicrochipMIC3231YTSE
MIC3231 Series 45 V 1 MHz SMT Constant Current Boost Controller for LED TSSOP-16

Descriptions

Descriptions of Diodes Inc. ZXLD1371QESTTC provided by its distributors.

ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP
1MHz PWM Step-down,boost converter 1 DC-DCController 8V~60V TSSOP-16-EP LED Drivers ROHS
60V PWM Buck/Boost Converter, 18mA, 1 Channel, 8V, TSSOP-16EP, SMD, 1.2mm H
DRIVER, LED, 60V, 1KHZ, 16TSSOP; Device Topology: Buck, Boost, Buck-Boost; No. of Outputs: 1Outputs; Output Current: 18mA; Output Voltage: -; Driver Case Style: TSSOP; No. of Pins: 16Pins; Input Voltage Min: 5V; Input Voltage M
DRIVER, LED, 60V, 1KHZ, 16TSSOP; Topology:Buck, Boost, Buck-Boost; No. of Outputs:1; Output Current:18mA; Driver Case Style:TSSOP; Dimming Control Type:DC / PWM; Switching Frequency:1MHz; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Efficiency:97%; LED Driver Application:Automotive, Industrial Lighting

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated