Analog Devices LT3436EFE#PBF

Switching Regulator, Current-mode, 6A, 960kHz Switching Freq-Max, PDSO16
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3436EFE#PBF.

Upverter

Datasheet16 pages21 years ago

Analog Devices

TME

Linear Technology

Jameco

Inventory History

3 month trend:
-9.97%

CAD Models

Download Analog Devices LT3436EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3436EFE#PBF.

Related Parts

Texas InstrumentsLM26001MXA/NOPB
1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Texas InstrumentsLM26003QMHX/NOPB
Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive 20-Pin HTSSOP EP T/R
Texas InstrumentsLM25574MTX/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Analog DevicesMAX16935SAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W
Analog DevicesMAX16935RAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 1V 4.4mm 28muA 2.0888W
Analog DevicesMAX16909RAUE+TCFZ
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current

Descriptions

Descriptions of Analog Devices LT3436EFE#PBF provided by its distributors.

Switching Regulator, Current-mode, 6A, 960kHz Switching Freq-Max, PDSO16
3A, 800kHz Step-Up Switching Regulator
Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP Tube
DC/DC Converter IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:25V; Output Current Max:3A; Switching Frequency Max:960kHz; Supply Voltage Min:3V; Supply Voltage Max:25V; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3436EFEPBF