Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25574MTX/NOPB

42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
$ 1.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25574MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet30 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+5.11%

CAD Models

Download Texas Instruments LM25574MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.846
$ 22.37
Stock
611,466
70,178
Authorized Distributors
4
1
Case/Package
TSSOP
-
Number of Pins
16
-
Number of Outputs
1
-
Max Output Current
500 mA
-
Switching Frequency
1 MHz
-
Min Input Voltage
6 V
-
Max Input Voltage
42 V
-
Min Output Voltage
1.225 V
-
Max Output Voltage
40 V
-
Efficiency
90 %
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25574MTX/NOPB.

Related Parts

Texas InstrumentsLM25574QMT/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574MTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574QMTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25574MTX/NOPB provided by its distributors.

42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Switching Regulator/Controller, Current-mode, 0.5A, 545kHz Switching Freq-Max, PDSO16
Buck No 50KHz~1MHz Adjustable 1 40V 1.225V 42V 6V TSSOP-16 SMD mount,glue mount 1.05mm(height)
IC REG BUCK ADJ 500MA 16TSSOP "Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173"", 4.40mm Width)"
0.8 A SWITCHING REGULATOR 545 kHz SWITCHING FREQ-MAX PDSO16
Conv DC-DC Single Inv/Step Down 6V to 42V 16-Pin TSSOP T/R
LM25574 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 24V 4.4mm 500mA 50kHz~1MHz
DC-DC CONV, BUCK, TSSOP-16; Topologie: Buck (Abaisseur); Tension, entrée min.: 6V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSSOP; Nombre de broches: 16Broche(s); Co
DC-DC CONV, BUCK, TSSOP-16; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:42V; No. of Outputs:1Outputs; DC / DC Converter IC Case:TSSOP; No. of Pins:16Pins; Output Current:500mA; Output Voltage Min:1.225V; Output Voltage Max:40V; Switching Frequency:1MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Primary Input Voltage:42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25574MTX/NOPB .
  • LM25574MTXNOPB