Analog Devices LT3091IR#PBF

LT3091 - –36V, 1.5A Negative Linear Regulator with Programmable Current Limit
$ 7.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3091IR#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Inventory History

3 month trend:
-19.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3091IR#PBF.

Related Parts

Analog DevicesLT3086IR#PBF
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
Texas InstrumentsTPS74401KTWR
3-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator
Texas InstrumentsTPS74301KTWR
1.5-A, low-VIN (0.8-V), high-accuracy, adjustable ultra-low-dropout voltage regulator with PG
Texas InstrumentsTPS74201KTWRG3
LDO Regulator Pos 0.796V to 3.6V 1.5A 8-Pin(7+Tab) TO-263 T/R
NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7
Texas InstrumentsTPS74901KTWTG3
LDO Regulator Pos 0.798V to 3.6V 3A 8-Pin(7+Tab) TO-263 T/R
LDO Regulator, 350 mA, Low Iq 5V, 8/16ms timing option

Descriptions

Descriptions of Analog Devices LT3091IR#PBF provided by its distributors.

LT3091 - –36V, 1.5A Negative Linear Regulator with Programmable Current Limit
Adjustable PRODUCTION (Last Updated: 3weeks ago) RoHS Compliant Surface Mount Linear Voltage Regulator IC 125C 1.5A 360mV
Ldo, Adj, 1.5A, -32V To 0V, To263-7; Output Type:adjustable; Input Voltage Min:-36V; Input Voltage Max:-1.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-32V; Adjustable Output Voltage Max:0V; Output Current:1.5A Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3091IR#PBF.
  • LT3091IRPBF