Analog Devices LT3045EDD#PBF

LT3045 - 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3045EDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LT3045EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3045EDD#PBF.

Related Parts

LDO Regulator, 300 mA, High PSRR Vout: 3.3 V
Udfn Single High-Performance 500Ma Ldo Rohs Compliant: Yes
Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown, 6 UDFN 1.2x1.2x0.6mm T/R
LDO Regulator, 300 mA, High PSRR Vout: 3.0 V
LDO Regulator, 300 mA, High PSRR Vout: 5.0 V
LDO Regulator Pos 1.2V 0.5A 4-Pin TDFN EP T/R
Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
MIC5524 Series 3.3 V 500 mA Fixed Surface Mount Voltage Regulator - TDFN-4
Linear Voltage Regulator, Ultra LDO, Dual Rail, 400 mA 1.5V
Linear Voltage Regulator, Ultra LDO, Dual Rail, 400 mA 1.3V

Descriptions

Descriptions of Analog Devices LT3045EDD#PBF provided by its distributors.

LT3045 - 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator
LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP Tube
117dB~53dB(120Hz~10MHz) 20¦ÌA Adjustable 500mA 1 0V 2V 15V 20V 450mV@ 500mA 3nA(Typ) 3uV/V DFN 3mm*3mm*700¦Ìm
20V, 500mA, Ultralow N, Ultrah
Low voltage differential Regulator (LDO)
Adjustable PRODUCTION (Last Updated: 3weeks ago) RoHS Compliant DFN Linear Voltage Regulator IC 125C 500mA 800mum 260mV
Adjustable Positive LDO Regulator
IC REG LIN POS PROG 500MA 10DFN
DFN10 20V 500MA UL NOISE ULTRA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3045EDDPBF