
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | MIC5528-3.3YMX-T5 | 0 | 500 | Tape & Reel | 2h | |||||||
| Farnell | MIC5528-3.3YMX T5 | 0 | 1 | Cut Tape | 14h | |||||||
| Worldway Electronics | MIC5528-3.3YMX-T5 | 9,204 | 7 | Tape & Reel | 19h | |||||||
| Esaler Electronic | MIC5528-3.3YMX-T5 | 2,000 | 2d | |||||||||
| EIS COMPONENTS | MIC5528-3.3YMX-T5 | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for Microchip MIC5528-3.3YMX-T5.
Download Microchip MIC5528-3.3YMX-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip MIC5528-3.3YMX-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5528-3.3YMX-T5.