Microchip MIC5528-3.3YMT-T5

Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown, 6 UDFN 1.2x1.2x0.6mm T/R
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5528-3.3YMT-T5.

Microchip

Datasheet24 pages7 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.35%

CAD Models

Download Microchip MIC5528-3.3YMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Udfn Single High-Performance 500Ma Ldo Rohs Compliant: Yes
Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
LDO Regulator Pos 1.2V 0.5A 4-Pin UDFN T/R
Obsolete Contains Lead Positive NO LEAD Linear Voltage Regulator IC -40C~125C 300mA 4mm 260mV
LDO Regulator, 300 mA, High PSRR Vout: 3.0 V
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum

Descriptions

Descriptions of Microchip MIC5528-3.3YMT-T5 provided by its distributors.

Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown, 6 UDFN 1.2x1.2x0.6mm T/R
LDO Regulator Pos 3.3V 0.5A 6-Pin XTDFN EP T/R
70dB~60dB(100Hz~1kHz) 55¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 5.5V 500mV@ 500mA 65mV 0.02(Typ) DFN , 1.2mm*1.2mm*560¦Ìm
MIC5528 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 500mA -40C~125C
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 500MA 6TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5528-3.3YMT T5