Microchip MIC5524-1.2YMT-T5

LDO Regulator Pos 1.2V 0.5A 4-Pin TDFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5524-1.2YMT-T5.

Microchip

Datasheet22 pages3 years ago

Farnell

CAD Models

Download Microchip MIC5524-1.2YMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 2.8V 0.5A 4-Pin TDFN EP T/R
Single 300mA LDO with Enable Pull-Down & Auto Discharge
LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 3V; Dropout Volt
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 1.5V
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 2.8V
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 1.2V

Descriptions

Descriptions of Microchip MIC5524-1.2YMT-T5 provided by its distributors.

LDO Regulator Pos 1.2V 0.5A 4-Pin TDFN EP T/R
Single High-Performance 500mA LDO
IC REG LINEAR 1.2V 500MA 4TDFN
LDO FIXED, 1.2V, 0.5A, TDFN-4; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5524-1.2YMT T5
  • MIC5524-1.2YMTT5