Analog Devices LT1994CDD#PBF

SP Amp Differential AMP Single Rail to Rail O/P ±6.3 Volt12.6 Volt 8-Pin DFN EP
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1994CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14

Jameco

Farnell

Inventory History

3 month trend:
+103%

CAD Models

Download Analog Devices LT1994CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 3.53
$ 3.53
Stock
115,478
151,638
151,638
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
65 V/µs
65 V/µs
65 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
69 dB
69 dB
69 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
14.8 mA
14.8 mA
14.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1994CDD#PBF.

Related Parts

Analog DevicesLT6552CDD#PBF
IC AMP VIDEO DIFF 3.3V 8-DFN / Video Amp Single 12.6V Automotive 8-Pin DFN EP Tube
Analog DevicesLTC6362IDD#PBF
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
STMicroelectronicsTSV630IQ2T
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single with standby
Texas InstrumentsTHS4275DRBR
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
MICROCHIP MCP6061T-E/MNY OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN TDFN
MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8

Descriptions

Descriptions of Analog Devices LT1994CDD#PBF provided by its distributors.

SP Amp Differential AMP Single Rail to Rail O/P ±6.3 Volt12.6 Volt 8-Pin DFN EP
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8
Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver
DIFF AMP, 70MHZ, LN, 8DFN; No. of Amplifiers:1; Bandwidth:70MHz; Slew Rate:65V/µs; Voltage, Input Offset Max:2mV; Voltage, Supply Min:2.375V; Voltage, Supply Max:12.6V; Case Style:DFN; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:1994; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1994CDD#PBF.
  • LT1994CDDPBF