Analog Devices LT1965IMS8E#TRPBF

LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin MSOP EP T/R
$ 4.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965IMS8E#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

iiiC

Inventory History

3 month trend:
+11.82%

CAD Models

Download Analog Devices LT1965IMS8E#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.659
$ 3.717
$ 3.717
Stock
270,676
324,915
324,915
Authorized Distributors
6
6
6
Min Input Voltage
-
1.8 V
1.8 V
Max Input Voltage
-
20 V
20 V
Polarity
-
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
19.5 V
19.5 V
19.5 V
Output Current
1.1 A
1.1 A
1.1 A
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1965IMS8E#TRPBF.

Related Parts

Analog DevicesLT1965EMS8E-2.5#PBF
75dB(120Hz) 1.1mA Fixed 1.1A 1 2.5V 1.8V 2.5V 20V 490mV@ 1.1A 16.5mV 11.5mV SOP 3mm*3mm*860¦Ìm
Analog DevicesLT1965EMS8E-1.5#PBF
LDO Regulator Pos 1.5V 1.1A Automotive 8-Pin MSOP EP
Analog DevicesLT1965EMS8E#TRPBF
LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin MSOP EP T/R
Texas InstrumentsTPS7A1633DGNT
LDO Regulator Pos 3.3V 0.1A 8-Pin HTSSOP EP T/R
Texas InstrumentsTPS7A1650DGNR
50dB(100Hz) 15¦ÌA Fixed 100mA 1 5V 3V 5V 60V 500mV@ 100mA 1%Vo(Typ) 1(Typ) HVSSOP-8 , 1.1mm
Texas InstrumentsTPS7A3401DGNR
200-mA, low-IQ, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - MSOP-8
Analog DevicesADP1715ARMZ-1.8
Fixed LDO Voltage Regulator, 2.5V to 5.5V, 250mV Dropout, 1.8Vout, 500mAout, SOP-8 RoHS Compliant: Yes
onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LT1965IMS8E#TRPBF provided by its distributors.

LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin MSOP EP T/R
Ic,Volt Regulator,Adjustable,+1.2 To 20V,Bipolar,Tssop,8Pin,Plastic
Fixed Positive LDO Regulator, 3.3V, 0.49V Dropout, BIPolar, PDSO8
1.1A, Low Noise, Low Dropout Linear Regulator
75dB(120Hz) 1.1mA Adjustable 1.1A 1 1.2V 1.8V 19.5V 20V 490mV@ 1.1A 8mV 8mV SOP , 3mm*3mm*860¦Ìm
LDO, ADJ, 1.1A, MSOP-EP, -40 TO 125DEG C;
IC REG LINEAR POS ADJ 1.1A 8MSOP
Low voltage differential Regulator (LDO)
IC 1.1A LOWNOISE LOWDROPOUTLINEAR REG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1965IMS8ETRPBF