Analog Devices LT1965IMS8E#PBF

LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin MSOP EP
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965IMS8E#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+149%

CAD Models

Download Analog Devices LT1965IMS8E#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1965IMS8E#PBF.

Related Parts

NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - MICRO-8
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
NCP3335ADM500R2G, LDO VOLTAGE REGULATOR,830MA,5V +/-0.9%,2.6 TO 12 VIN,8-PIN MSOP
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube
IC REG LINEAR 1V 1A 8MSOP / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MSOP-EP
MicrochipMIC47100YMME
LDO Voltage Regulator, Adjustable, 1V to 3.6V in, 80mV drop, 800mV to 2V/1A out, MSOP-8

Descriptions

Descriptions of Analog Devices LT1965IMS8E#PBF provided by its distributors.

LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin MSOP EP
Positive Adjustable PRODUCTION (Last Updated: 2weeks ago) RoHS Compliant Linear Voltage Regulator IC 75dB 125C 1.1A 860mum
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:22V; Output Current Max:1100mA; Dropout Voltage, Vdo:0.29V; No. of Outputs:1; Output Voltage Adjustable Max, Vout:19.5V ;RoHS Compliant: Yes
IC, LDO REG, 1.1A, LN, 8MSOP; Primary Input Voltage:22V; Output Voltage Adjustable Range:1.2V to 19.5V; Dropout Voltage Vdo:310mV; No. of Pins:8; Output Current:1.1A; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1965; Input Voltage Max:20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.1A; Output Voltage:19.5V; Output Voltage Max:19.5V; Package / Case:MSOP; Supply Voltage Max:20V; Supply Voltage Min:2.3V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1965IMS8E#PBF.
  • LT1965IMS8EPBF