Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP3335ADMADJR2G

NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - MICRO-8
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3335ADMADJR2G.

IHS

Datasheet22 pages6 years ago

HQonline

onsemi

Inventory History

3 month trend:
-1.65%

CAD Models

Download onsemi NCP3335ADMADJR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLP2989AIMM-2.5
Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-VSSOP -40 to 125
Texas InstrumentsLP2986IMM-5.0
Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-VSSOP -40 to 125
MicrochipMIC5219YMM
IC REG LIN POS ADJ 500MA 8MSOP Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
IC REG LINEAR 3.3V 500MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Texas InstrumentsLP2988AIMM-3.0
Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay 8-VSSOP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of onsemi NCP3335ADMADJR2G provided by its distributors.

NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - MICRO-8
NCP3335A Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 340mV 950mum 860mA -40C~85C
190μA positive electrode Adjustable 500mA 1 1.25V 2.6V 10V 16V 340mV@ 500mA 0.04mV/mA(Typ) 0.04mV/V(Typ) MSOP-8 SMD mount,glue mount 3mm*3mm*1.1mm
LDO, ADJ, 1.25V TO 10V, 0.5A, MICRO-8; Output Type: Adjustable; Input Voltage Min: 2.6V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 10V; Output Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP3335ADMADJR2G.