Microchip MIC47100YMME

LDO Voltage Regulator, Adjustable, 1V to 3.6V in, 80mV drop, 800mV to 2V/1A out, MSOP-8
$ 2.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC47100YMME.

Microchip

Datasheet24 pages2 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.16%

CAD Models

Download Microchip MIC47100YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 2.36
Stock
447,760
333,229
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
2 V
Min Output Voltage
-
800 mV
Output Voltage
2 V
2 V
Output Current
1 A
1 A
Dropout Voltage
80 mV
80 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
1 V
1 V
Max Input Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC REG LINEAR 1V 1A 8MSOP / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MSOP-EP
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube
MicrochipMIC3975YMM
MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - MICRO-8
NCP3335ADM500R2G, LDO VOLTAGE REGULATOR,830MA,5V +/-0.9%,2.6 TO 12 VIN,8-PIN MSOP

Descriptions

Descriptions of Microchip MIC47100YMME provided by its distributors.

LDO Voltage Regulator, Adjustable, 1V to 3.6V in, 80mV drop, 800mV to 2V/1A out, MSOP-8
Microchip LDO Regulator, 0.8V-2V Out, 1A Max, Single Channel, MSOP, SMD, 8-Pin
LDO, ADJ, 0.8V TO 2V, 1A, MSOP-8; Output Type: Adjustable; Input Voltage Min: 1V; Input Voltage Max: 3.6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 2V; Output Current: 1
MIC47100 Tube Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 80mV 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.