Microchip MIC5216-3.3YMM

LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5216-3.3YMM.

Microchip

Datasheet28 pages3 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Microchip MIC5216-3.3YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
MicrochipMIC3975YMM
MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8
MIC3975 Series 1.8 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
Analog DevicesADP3336ARM-REEL7
LDO Regulator Pos 1.5V to 10V 0.8A 8-Pin MSOP T/R
Analog DevicesADP3336ARM-REEL
LDO Regulator Pos 1.5V to 10V 0.8A 8-Pin MSOP T/R
MicrochipMIC3775YMM
60dB 15mA Adjustable 750mA 1 1.24V 2.25V 6V 6V 500mV@ 750mA 1% 0.5% MSOP-8 3mm*3mm*920¦Ìm

Descriptions

Descriptions of Microchip MIC5216-3.3YMM provided by its distributors.

LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube
MIC5216 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 920mum 1A -40C~125C
LDO VOLT REG, 0.5A, 3.3V, MSOP-8; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.