Analog Devices LT1963AEQ-3.3#PBF

Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO5
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963AEQ-3.3#PBF.

element14 APAC

Datasheet28 pages5 years ago

Upverter

Farnell

Component Distributors Inc.

Augswan

Inventory History

3 month trend:
-4.34%

CAD Models

Download Analog Devices LT1963AEQ-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 1.442
$ 1.442
Stock
149,390
337,224
337,224
Authorized Distributors
6
4
4
Case/Package
Q
TO-263
TO-263
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Accuracy
-
1 %
1 %
Dropout Voltage
340 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
63 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1963AIQ#PBF
63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV DDPAK-5 4.57mm
Analog DevicesLT1764AEQ-1.5#PBF
LDO Regulator Pos 1.5V 3A Automotive 6-Pin(5+Tab) DDPAK Tube / IC REG LDO 1.5V 3A 5DDPAK
Analog DevicesLT1764AEQ-1.8#PBF
LDO Regulator Pos 1.8V 3A Automotive 6-Pin(5+Tab) DDPAK Tube / IC REG LDO 1.8V 3A 5DDPAK

Descriptions

Descriptions of Analog Devices LT1963AEQ-3.3#PBF provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO5
LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK Tube
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators
LDO VOLTAGE REGULATOR, 3.3V, 1.5A, D2-PAK-5
LT1963 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 3.4V 4.877mm 1.5A -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963AEQ 3.3 PBF
  • LT1963AEQ-3.3#PBF .
  • LT1963AEQ-3.3-PBF
  • LT1963AEQ-3.3PBF
  • LT1963AEQ-33PBF
  • LT1963AEQ3.3#PBF
  • LT1963AEQ3.3PBF
  • LT1963AEQ33PBF