What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1764AEQ-1.5#PBF

LDO Regulator Pos 1.5V 3A Automotive 6-Pin(5+Tab) DDPAK Tube / IC REG LDO 1.5V 3A 5DDPAK
$ 6.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1764AEQ-1.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Arrow Electronics

Augswan

element14

Inventory History

3 month trend:
-10.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1963AIQ#PBF
63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV DDPAK-5 4.57mm
Analog DevicesLT1963AEQ-1.8#TRPBF
LDO Regulator Pos 1.8V 1.5A Automotive 6-Pin(5+Tab) DDPAK
Analog Devices / Linear TechnologyLT1963AEQ-2.5
LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK

Descriptions

Descriptions of Analog Devices LT1764AEQ-1.5#PBF provided by its distributors.

LDO Regulator Pos 1.5V 3A Automotive 6-Pin(5+Tab) DDPAK Tube / IC REG LDO 1.5V 3A 5DDPAK
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, BIPolar, PSSO5
3A, Fast Transient Response, Low Noise, LDO Regulators
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:20V; Output Voltage Max:1.5V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.34V; No. of Outputs:1; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1764AEQ-1.5#PBF.
  • LT1764AEQ-1.5PBF
  • LT1764AEQ-15PBF
  • LT1764AEQ1.5#PBF
  • LT1764AEQ1.5PBF
  • LT1764AEQ15PBF