Analog Devices LT1959IS8#PBF

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1959IS8#PBF.

Upverter

Datasheet24 pages25 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+19.39%

CAD Models

Download Analog Devices LT1959IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.89
$ 8.35
$ 8.35
Stock
227,738
173,919
173,919
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
8.5 A
-
-
Switching Frequency
500 kHz
-
-
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
1.21 V
1.21 V
1.21 V
Max Output Voltage
12.9 V
12.9 V
12.9 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1959IS8#PBF.

Related Parts

NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
Texas InstrumentsUCC27321D
9-A/9-A single-channel gate driver with inverting input 8-SOIC -40 to 105
Texas InstrumentsUCC37322D
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-SOIC 0 to 70
Texas InstrumentsUCC27322DR
9-A/9-A single-channel gate driver with split outputs and enable 8-SOIC -40 to 105

Descriptions

Descriptions of Analog Devices LT1959IS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8
4.5A, 500kHz Step-Down Switching Regulator
Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 1.21V to 2.42V 8.5A 8-Pin SOIC N Tube
DC-DC CONVERTER, BUCK, 500KHZ, SOIC-8
IC REG BUCK SEPIC ADJ 4.5A 8SOIC
BUCK, 4VMIN, 4.5A, 500KHZ, 8SOIC; Primary Input Voltage:15V; No. of Outputs:1; Output Current:4.5A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1959IS8-PBF
  • LT1959IS8PBF