Analog Devices LT1819IMS8#PBF

Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1819IMS8#PBF.

Upverter

Datasheet18 pages16 years ago

Analog Devices

Linear Technology

Arrow Electronics

Jameco

Inventory History

3 month trend:
-90.52%

CAD Models

Download Analog Devices LT1819IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.02
$ 4.14
Stock
237,648
216,638
Authorized Distributors
5
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2500 V/µs
2500 V/µs
Gain Bandwidth Product
360 MHz
360 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
73 dB
73 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1813DMS8#PBF
IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Analog DevicesLT1816IMS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Analog DevicesAD8012ARMZ
ROHS3Compliant EAR99 AD8012 Matte Tin (Sn) op amp buffer circuit 3mm 15muA 5V 60dB
RenesasEL5262IYZ
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 3mm
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Analog DevicesAD8032ARMZ
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8032ARMZ-REEL7
ROHS3Compliant EAR99 AD8032 Matte Tin (Sn) op amp amplifier circuit 3.2mm 450nA 5V 80000kHz

Descriptions

Descriptions of Analog Devices LT1819IMS8#PBF provided by its distributors.

Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
ROHS3Compliant EAR99 LT1819 Matte Tin (Sn) op amp buffer circuit 3mm 2muA 3V 400000kHz
Dual 2uA 2500V/us 400MHz 1.5mV MSOP-8 Operational Amplifier ROHS
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
OP-AMP, 400MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual Volt Feedback ±6.3 Volt12.6 Volt 8-Pin MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1819IMS8-PBF
  • LT1819IMS8PBF