Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1813DMS8#PBF

IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1813DMS8#PBF.

Upverter

Datasheet16 pages20 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Nu Horizons

Inventory History

3 month trend:
-6.14%

CAD Models

Download Analog Devices LT1813DMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1813DMS8#PBF.

Related Parts

Analog DevicesLT1816IMS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Analog DevicesAD8058ARMZ
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
Texas InstrumentsTHS4222DGK
IC OPAMP VFB 2 CIRCUIT 8VSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsTHS4222DGN
IC OPAMP VFB 2 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP
Texas InstrumentsLMH6658MM/NOPB
IC OPAMP VFB 2 CIRCUIT 8VSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesAD8062ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MM
IC OPAMP VFB 2 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesADA4310-1ARHZ
IC OPAMP CFA 2 CIRCUIT 10MSOP Current Feedback Amplifier 2 Circuit 10-MSOP-EP
Analog DevicesADA4310-1ARHZ-R7
IC OPAMP CFA 2 CIRCUIT 10MSOP Current Feedback Amplifier 2 Circuit 10-MSOP-EP
Analog DevicesADA4310-1ARHZ-RL
IC OPAMP CFA 2 CIRCUIT 10MSOP Current Feedback Amplifier 2 Circuit 10-MSOP-EP

Descriptions

Descriptions of Analog Devices LT1813DMS8#PBF provided by its distributors.

IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
ROHS3Compliant e3 LT1813 Matte Tin (Sn) op amp amplifier circuit 3mm 10mA 6.3V 100000kHz
Dual 3mA, 100MHz, 750V/µs Operational Amplifier
-75dB 12.6V 200MHz Voltage Feedback Op Amp MSOP-8 SMD 3mm × 3mm × 860μm
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
IC, SM, OP AMP, DUAL; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:100MHz; Slew Rate:750V/µs; Supply Voltage Range:± 2V to ± 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:1813; Gain Bandwidth:200MHz; Input Offset Voltage Max:1.5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Slew Rate:750V/µs; Supply Voltage + Nom:6.3V; Supply Voltage Max:12.6V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1813DMS8-PBF
  • LT1813DMS8PBF