Analog Devices LT1818CS5#TRMPBF

Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1818CS5#TRMPBF.

Upverter

Datasheet18 pages16 years ago

Analog Devices

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-13.89%

CAD Models

Download Analog Devices LT1818CS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 3.76
Stock
199,916
118,945
Authorized Distributors
6
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2500 V/µs
2500 V/µs
Gain Bandwidth Product
360 MHz
360 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
73 dB
73 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1818CS5#TRMPBF.

Related Parts

Analog DevicesLT1818IS5#TRMPBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Analog DevicesLT1815CS5#TRMPBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Analog DevicesLT1815IS5#TRMPBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Texas InstrumentsOPA830IDBVR
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA830IDBVTG4
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTLV2401IDBVR
Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8091ART-REEL7
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
Analog DevicesMAX4450EUK+T
MAX4450 Series 11 V Rail to Rail Voltage Feedback Operational Amplifier SOT-23-5
COMMERCIAL GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 500000kHz 2.5V 2.9mm
Texas InstrumentsTLV2381IDBVR
Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA356AQDBVRQ1
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LT1818CS5#TRMPBF provided by its distributors.

Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO5
400MHz, 2500V/μs, 9mA Single Operational Amplifiers
Sc-Amps/High Speed 400Mhz, 2500V/Us Op Amp
OP-AMP, 400MHZ, 0 TO 70DEG C, TSOT-23-5;
OP-AMP 2000 uV OFFSET-MAX 400 MHz BAND WIDTH PDSO5
IC OPAMP VFB 1 CIRCUIT TSOT23-5
IC INST AMP 1 CIRCUIT TSOT23-5
400MHz, 2500V/µs, 9mA 1x Op Am
运算放大器, 400MHZ, 0 至 70度, TSOT-23-5;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1818CS5-TRMPBF
  • LT1818CS5TRMPBF