Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA830IDBVTG4

Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA830IDBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages18 years ago
Datasheet10 pages23 years ago

Upverter

Newark

CAD Models

Download Texas Instruments OPA830IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.824
$ 1.824
Stock
61,366
392,364
392,364
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
550 V/µs
550 V/µs
550 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
4.25 mA
4.25 mA
4.25 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA830IDBVTG4.

Related Parts

Analog DevicesLT6205IS5#TRMPBF
Op Amp Single High Speed Amplifier R-R O/P ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Analog DevicesMAX4012EUK+T
ROHS3Compliant EAR99 MAX4012 Matte Tin (Sn) op amp buffer circuit 3mm 5.4muA 5V 57dB
Texas InstrumentsTHS4221DBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTHS4221DBVT
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTHS4221DBVTG4
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8061ARTZ-REEL
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA830IDBVTG4 provided by its distributors.

Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
OP Amp Single Volt Fdbk ±5.5V/11V 5-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:550V/µs; Supply Voltage Min:2.8V; Supply Voltage Max:11V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.