Analog Devices LT1818CS5#TRPBF

Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1818CS5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT1818CS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.76
$ 1.98
Stock
118,945
199,916
Authorized Distributors
4
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2500 V/µs
2500 V/µs
Gain Bandwidth Product
360 MHz
360 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
73 dB
73 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1818CS5#TRPBF.

Descriptions

Descriptions of Analog Devices LT1818CS5#TRPBF provided by its distributors.

Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO5
400MHz, 2500V/μs, 9mA Single Operational Amplifiers
IC OPAMP VFB 1 CIRCUIT TSOT23-5
IC INST AMP 1 CIRCUIT TSOT23-5
SOT-235 400MHZ 2500V/US OP AMP
400MHz, 2500V/µs, 9mA 1x Op Am

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1818CS5-TRPBF
  • LT1818CS5TRPBF