Analog Devices LT1804CS8#PBF

OP Amp Dual General Purpose Rail to Rail I/O ±6.3 Volt12.6 Volt 8-Pin SOIC N
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1804CS8#PBF.

Upverter

Datasheet20 pages22 years ago

Analog Devices

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1804IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin SOIC N T/R
Texas InstrumentsLMH6622MA/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesMAX4453ESA+
ROHS3Compliant EAR99 MAX4453 Matte Tin (Sn) op amp buffer circuit 4.9mm 3muA 400muV 30000kHz
Texas InstrumentsLMH6622MAX/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1804CS8#PBF provided by its distributors.

OP Amp Dual General Purpose Rail to Rail I/O ±6.3 Volt12.6 Volt 8-Pin SOIC N
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 2 Func, 8500uV Offset-Max, BIPolar, PDSO8
IC, SM, OP AMP, DUAL; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:85MHz; Slew Rate:100V/µs; Supply Voltage Range:2.3V to 12.6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Operational; Base Number:1804; Gain Bandwidth:85MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:2mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:100V/µs; Supply Voltage + Nom:6.3V; Supply Voltage Max:12.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1804CS8-PBF
  • LT1804CS8PBF