Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6622MA/NOPB

Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
$ 2.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6622MA/NOPB.

Newark

Datasheet32 pages12 years ago
Datasheet33 pages10 years ago

Texas Instruments

element14

Farnell

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments LMH6622MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6622MA/NOPB.

Related Parts

Texas InstrumentsLMH6628MA/NOPB
AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMH6628MAX/NOPB
ROHS3Compliant EAR99 LMH6628 Matte Tin (Sn) op amp amplifier circuit 4.9mm 700nA 5V 200000kHz
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 16MHZ 8SOIC
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ 8SOIC
onsemiMC33078DG
Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LMH6622MA/NOPB provided by its distributors.

Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMH6622 Matte Tin (Sn) op amp buffer circuit 4.9mm 10muA 5V 320000kHz
AMP, LOW NOISE 160MHZ DUAL, SOIC8; Case style:SOIC; Base number:6622; Pins, No. of:8
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC
Operational Amplifier, 2 Func, 1200uV Offset-Max, 150MHz Band Width, BIPolar, PDSO8
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
4.3mA(x2 Channels) 85V/μs 1.6nV/rtHz 160MHz shutdown Differential 90mA 2 2 5V ±6V,12V 200μV 4.7μA 160MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Wideband; Gain Bandwidth -3db:160MHz; Slew Rate:85V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6622MA/NOPB .
  • LMH6622MANOPB