Analog Devices LT1793ACN8#PBF

IC OPAMP JFET 4.2MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
$ 6.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1793ACN8#PBF.

Upverter

Datasheet12 pages27 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
-6.32%

CAD Models

Download Analog Devices LT1793ACN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1793ACN8#PBF.

Related Parts

Analog DevicesLT1793CN8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesLT1792CN8#PBF
IC OPAMP JFET 5.6MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesAD820AN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 9.27mm 0.005muA -5V 1900kHz
Amplifier; Operational Amplifier; 18 V; 2 mA (Typ.); 2 MHz (Typ.); 8 pA (Typ.)
Texas InstrumentsLF356N
JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF411ACN
LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP
Texas InstrumentsLM301AN
Operational Amplifier 8-PDIP 0 to 70
Analog DevicesAD848JNZ
ROHS3Compliant EAR99 AD848 Tube op amp amplifier circuit 9.27mm 7.2muA 9V 175000kHz
RenesasCA3140AEZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8

Descriptions

Descriptions of Analog Devices LT1793ACN8#PBF provided by its distributors.

IC OPAMP JFET 4.2MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDIP8
OP-AMP, 4.2MHZ, 0 TO 70DEG C, DIP-8; Available until stocks are exhausted
Op-Amp, 4.2Mhz, 0 To 70Deg C, Dip-8; No. Of Channels:1Channels; Gain Bandwidth Product:4.2Mhz; Supply Voltage Range:± 4.5V To ± 20V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LT1793ACN8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1793ACN8-PBF