Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD820AN

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 9.27mm 0.005muA -5V 1900kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD820AN.

Newark

Datasheet16 pages24 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD820AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.149
Stock
166,136
218,281
Authorized Distributors
0
5
Case/Package
DIP
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
800 µV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
Common Mode Rejection Ratio
66 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
900 µA

Related Parts

Analog DevicesLT1793CN8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesLT1793ACN8#PBF
IC OPAMP JFET 4.2MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Texas InstrumentsLM301AN
Op Amp, 3mA, 500mV/μs, 15nV/rtHz, 1MHz, 70dB, 30mA, 10V-36V, 7.5mV, 250nA, PDIP-8, TH, 5.08mm H
Analog DevicesLT1792CN8#PBF
IC OPAMP JFET 5.6MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
Texas InstrumentsLF411ACN
LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP

Descriptions

Descriptions of Analog Devices AD820AN provided by its distributors.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 9.27mm 0.005muA -5V 1900kHz
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC; Numbe
OP Amp Single GP R-R O/P ±18V/36V 8-Pin PDIP N
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:3V/us; Amplifier Type:; Bandwidth Max:1.8MHz; Bias Current:25pA; Common Mode Ratio (CMR):80; Leaded Process Compatible:No; Offset Drift:2uV/ C; Offset Voltage:0.8mV RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD-820AN