Texas Instruments LF411ACN

LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF411ACN.

Texas Instruments

Datasheet21 pages12 years ago
Datasheet16 pages13 years ago

National Semiconductor

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments LF411ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM301AN
Op Amp, 3mA, 500mV/μs, 15nV/rtHz, 1MHz, 70dB, 30mA, 10V-36V, 7.5mV, 250nA, PDIP-8, TH, 5.08mm H
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
Analog DevicesLT1793CN8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesLT1792CN8#PBF
IC OPAMP JFET 5.6MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Texas InstrumentsLF411CN/NOPB
Low Offset, Low Drift JFET Input Operational Amplifier 8-PDIP 0 to 70
Analog Devices / Linear TechnologyLT1055CN8
Operational Amplifier, 1 Func, 1250uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LF411ACN provided by its distributors.

LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:15V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
OP AMP, JFET LOW OFFSET, DIP8, 411; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:15V/µs; Supply Voltage Range:10V to 44V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:411; Gain Bandwidth:4MHz; IC Generic Number:411; IC Temperature Range:Commercial; Input Offset Voltage Max:0.5mV; Logic Function Number:411; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Offset; Package / Case:DIP; Slew Rate:15V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF411ACN .