Renesas CA3140AEZ

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
$ 1.97
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3140AEZ.

Integrated Device Technology

Datasheet24 pages9 years ago
Datasheet24 pages9 years ago

Renesas

Newark

element14 APAC

Rochester Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jul 11, 2005
Verification

Inventory History

3 month trend:
+35.11%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF411CN/NOPB
Low Offset, Low Drift JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single

Descriptions

Descriptions of Renesas CA3140AEZ provided by its distributors.

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Operational Amplifier, Single, 4.5 Mhz, 1, 9 V/ S, 4V To 36V, Dip, 8 Rohs Compliant: Yes
Renesas Electronics Op Amp, Single Channel, PDIP Package, Dual/Single Supply, TH, 8-Pin
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, PDIP8
Op Amp, BiMOS, 4.5 MHz, MOSFET Input/Bipolar Output, PDIP-8, Pb-Free
Single channel 10pA 9V/us 4.5MHz 5mV PDIP-8 Operational Amplifier ROHS
Operational Amplifier 36V 10mA 4.5MHz PDIP
Op Amp, 4.5Mhz, 9V/Us, Dip-8; |Renesas Electronics Corporation CA3140AEZ
Op Amp Single GP ±18V/36V Automotive 8-Pin PDIP
OP AMP, IMPROVED CA3140E, 3140, DIP; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:4.5MHz; Slew Rate:9Vµs; Supply Voltage Range:4V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:BIMOS Operational; Base Number:3140; Device Marking:CA3140AE; Gain Bandwidth:3.7MHz; IC Generic Number:3140; Input Offset Voltage Max:5mV; Logic Function Number:3140; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:FET Input; Package / Case:DIP; Slew Rate:9V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3140AEZ.