Analog Devices LT1791ACN#PBF

IC TXRX 60V RS485/RS422 14DIP / Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1791ACN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

Component Distributors Inc.

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1791ACN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 6.67
Stock
106,872
96,663
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1791ACN#PBF.

Related Parts

Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesMAX489EPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
Analog DevicesMAX489ECPD+
MAX489 Series 250 kbps 5.25 V Full Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesLT1791IN#PBF
IC TXRX RS485/RS422 60V 14-DIP / Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesLTC491IN#PBF
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
RenesasISL8489IP
R-PDIP-T14 Tube RS422RS485 EIA-422; EIA-485 interface receiver 70mV 19.17mm 2000ns 250kbps
Analog DevicesMAX1482CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14

Descriptions

Descriptions of Analog Devices LT1791ACN#PBF provided by its distributors.

IC TXRX 60V RS485/RS422 14DIP / Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
transceiver 250Kbps 1/1 PDIP-14 RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP14
IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,DIP,14PIN,PLASTIC
60V Fault Protected RS485/RS422 Transceivers
60V DC 15kV RS485 Xver w/Failsafe

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1791ACNPBF