Renesas ISL8489IP

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14
$ 2.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8489IP.

IHS

Datasheet18 pages23 years ago
Datasheet18 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL8489IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.188
$ 0.934
$ 0.934
Stock
261,758
457,891
457,891
Authorized Distributors
3
4
4
Case/Package
DIP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
RenesasICL3222CPZ
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18
Analog DevicesMAX1489ECPD
TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Receiver 0C~70C 5V 120Kbps 4mus
Analog DevicesMAX1489EEPD
Quad Receiver RS-232 14-Pin PDIP N
Texas InstrumentsSN75189ANG4
Quad Receiver RS-232 14-Pin PDIP Tube
Texas InstrumentsDS14C89AN
QUAD CMOS RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14

Descriptions

Descriptions of Renesas ISL8489IP provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP
RS-485/422 Interface ICs 5V TXRX
Transceiver IC; Data Rate Max:250Kbps; Supply Current:160µA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface Type:Serial ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M