Analog Devices LT1790ACS6-2.048#TRPBF

V-Ref Precision 2.048V 6-Pin TSOT-23 T/R RoHS: Compliant
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1790ACS6-2.048#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-17.15%

CAD Models

Download Analog Devices LT1790ACS6-2.048#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.62
$ 5.4
$ 5.4
Stock
1,004,570
130,099
130,099
Authorized Distributors
5
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.048 V
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.05 %
0.05 %
0.05 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1790ACS6-2.048#TRPBF.

Related Parts

Analog DevicesLT6654AHS6-2.5#TRPBF
IC VREF SERIES 2.5V TSOT23-6 / V-Ref Precision 2.5V 10mA Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsREF3220AIDBVT
2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Analog DevicesLT1790BIS6-2.048#TRM
LT1790 - Micropower SOT-23 Low Dropout Reference Family
Texas InstrumentsREF3225AIDBVR
2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Analog DevicesMAX6070BAUT25+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 3muVrms 8ppm/C
Analog DevicesMAX6071BAUT25+T
EAR99 MAX6071 Tape & Reel (TR) 2012 voltage reference device 10mA 5.5V 6muVrms 8ppm/C
Analog DevicesMAX6070AAUT25+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 3muVrms -40C~125C TA
Texas InstrumentsTL431QDCKR
V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices LT1790ACS6-2.048#TRPBF provided by its distributors.

V-Ref Precision 2.048V 6-Pin TSOT-23 T/R RoHS: Compliant
Micropower SOT-23 Low Dropout Reference Family
Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO6
IC VREF SERIES 0.05% TSOT-23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1790ACS6-2.048TRPBF
  • LT1790ACS62048TRPBF