Analog Devices LT1769CGN#PBF

Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 1V to 20V 28-Pin SSOP N Tube
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1769CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1769CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.19
$ 13.17
Stock
120,430
137,728
Authorized Distributors
4
4
Max Input Voltage
29 V
29 V
Min Input Voltage
7 V
7 V
Case/Package
SSOP
SSOP
Max Charge Current
2 A
2 A
Max Output Voltage
25 V
-
Min Output Voltage
-
-
Max Output Current
3 A
-
Number of Cells
1
-
Mount
-
-
Packaging
Bulk
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1769CGN#PBF.

Related Parts

Analog DevicesLT1571EGN-1#PBF
Constant-Current/Constant-Voltage Battery Charger with Preset Voltage and Termination Flag
Analog DevicesMAX1758EAI
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP
Analog DevicesMAX1758EAI+T
MAX1758 Series 28V 1 to 4 Cell Switch-Mode Li+ Battery-Charger -SSOP-28
Analog DevicesMAX1757EAI+T
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP T/R
MicrochipPS402-I/SS042
Battery Management - Smart Factory Programmed
Texas InstrumentsBQ2060A-E619DBQR
2.7V 3.3V 3.7V SMBus Battery Monitor SSOP-28 , 10mm*4mm*1.5mm
Analog DevicesMAX1758EAI+
Maxim MAX1758EAI+, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.5A 28-Pin, SSOP
Analog DevicesMAX1757EAI+
Stand-Alone, Switch-Mode Li+ Battery Charger with Internal 14V Switch
Texas InstrumentsBQ2060A-E619DBQ
ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 3.7V 3.9mm -20C~70C TA

Descriptions

Descriptions of Analog Devices LT1769CGN#PBF provided by its distributors.

Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 1V to 20V 28-Pin SSOP N Tube
Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting
IC, BATT CHARGER, SMD, SSOP28, 1769; Battery Type:Li-Ion, NiCd, NiMH; Input Voltage:28V; Battery Charge Voltage:20V; Charge Current Max:2A; Battery IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1769; Device Type:Power; Driver Case Style:SSOP; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:3A; Output Source Current Max:1.1mA; Output Voltage Max:25V; Package / Case:SSOP; Supply Voltage Max:30V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1769CGNPBF