Analog Devices LT1763CS8-1.8#PBF

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-1.8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+112%

CAD Models

Download Analog Devices LT1763CS8-1.8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.48
$ 4.817
$ 4.817
Stock
203,636
213,426
213,426
Authorized Distributors
6
6
6
Case/Package
-
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CS8-1.8#PBF.

Related Parts

Texas InstrumentsREG103UA-3
IC REG LINEAR 3V 500MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Texas InstrumentsLP2989IM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989AIM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipMIC5239-3.3YM
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of Analog Devices LT1763CS8-1.8#PBF provided by its distributors.

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N
IC REG LINEAR 1.8V 500MA 8SOIC
Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO8
V REG LDO +1.8V, SMD, SOIC8, 1763
500 MILLIAMP, LOW NOISE, LDO MICROPOWER REGULATOR Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8-1.8PBF
  • LT1763CS81.8#PBF
  • LT1763CS818PBF