Analog Devices LT1739CFE#PBF

IC AMP LINE DVR DUAL 20-TSSOP / ADSL Driver Dual 200MHz 20-Pin TSSOP EP Tube
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1739CFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-1.90%

CAD Models

Download Analog Devices LT1739CFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTHS7365IPW
6-Channel Video Amplifier with 3-SD and 3-HD 6th-Order Filters and 6-dB 20-TSSOP -40 to 85
Texas InstrumentsTHS7365IPWR
6-Channel Video Amplifier with 3-SD and 3-HD 6th-Order Filters and 6-dB 20-TSSOP -40 to 85
Analog DevicesMAX4384EUP
GULL WING 2003 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 879mW 70dB 485V/mus 85C
Texas InstrumentsLMH6725MT/NOPB
OP AMP CFB QUAD, SMD, TSSOP14; Case style:TSSOP; Base number:6725; Pins, No. of:14
Op Amp Triple Low Power Amplifier ±5V/10V 16-Pin TSSOP Tube
Analog DevicesMAX4382EUD+
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4396EUP+
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 20-Pin TSSOP / IC OP AMP R-R 20-TSSOP
Analog DevicesMAX4384EUP+
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable

Descriptions

Descriptions of Analog Devices LT1739CFE#PBF provided by its distributors.

IC AMP LINE DVR DUAL 20-TSSOP / ADSL Driver Dual 200MHz 20-Pin TSSOP EP Tube
Dual 500mA, 200MHz xDSL Line Driver Amplifier
TSSOP-20-EP Differential OpAmps ROHS
Line Driver, 2 Func, 1 Driver, BIPolar, PDSO20
TSSOP20 DUAL 500MA OA / DSL DR
IC, SM, OP AMP, DUAL; Op Amp Type:Low Distortion; No. of Amplifiers:2; Slew Rate:600V/µs; Supply Voltage Range:4V to 12V; Amplifier Case Style:TSSOP; No. of Pins:20; Bandwidth:200MHz; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Amplifier Type:Operational; Base Number:1739; Gain Bandwidth:200MHz; Input Offset Voltage Max:7.5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage + Nom:6.75V; Supply Voltage Max:13.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1739CFEPBF