Texas Instruments THS7365IPWR

6-Channel Video Amplifier with 3-SD and 3-HD 6th-Order Filters and 6-dB 20-TSSOP -40 to 85
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7365IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages12 years ago
Datasheet52 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7365IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.813
Stock
2,352,643
889,775
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
6
6
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
21.6 mA
21.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7365IPWR.

Related Parts

Texas InstrumentsTHS7360IPWR
Rail-to-Rail Amp, 2.6V-5.5V, 9.5MHz, Filter Amp, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsTHS7360IPW
6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7364IPW
Rail to Rail 2.7V 5V 9.5MHz Integrated Filter Amplifier TSSOP-20 SMD mount
Video Amplifier, 6-Channel (Triple SD, Triple Selectable SD/HD)
74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of Texas Instruments THS7365IPWR provided by its distributors.

6-Channel Video Amplifier with 3-SD and 3-HD 6th-Order Filters and 6-dB 20-TSSOP -40 to 85
Rail to Rail 2.6V 5V 36MHz Integrated Filter Amplifier TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Video Amp Hex 5V 20-Pin TSSOP T/R
21.6mA 36MHz 6 TSSOP-20 Video Amplifiers ROHS
THS7365 6-CHANNEL VIDEO AMPLIFIE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.