Analog Devices MAX4384EUP

Gull Wing 2003 Operational Amplifier Bipolar Operational Amplifier Amplifier 879MW 70DB 485V/MUS 85C
$ 1.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4384EUP.

_legacy Avnet

Datasheet16 pages22 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX4384EUP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 3.27
Stock
53,610
1,610,870
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
4
-
Slew Rate
485 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
-
Power Supply Rejection Ratio (PSRR)
50 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
11 V
-
Operating Supply Current
7.5 mA
-

Related Parts

Analog DevicesMAX4382EUD+
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4395EUD
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesMAX4394EUD+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
STMicroelectronicsTSH114IPT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 5V to 12V, TSSOP, 14 RoHS Compliant: Yes
Texas InstrumentsLMH6725MT/NOPB
OP AMP CFB QUAD, SMD, TSSOP14; Case style:TSSOP; Base number:6725; Pins, No. of:14
Op Amp Triple Low Power Amplifier ±5V/10V 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX4384EUP provided by its distributors.

GULL WING 2003 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 879mW 70dB 485V/mus 85C
OP Amp Single 485V/us 4.5V to 11V 20-Pin TSSOP Tube
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC OPAMP VFB 4 CIRCUIT 20TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated