Texas Instruments THS7365IPW

Rail to Rail 2.6V 5V 36MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7365IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages12 years ago
Datasheet52 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7365IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.813
$ 1.1
Stock
889,775
2,352,643
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
6
6
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
21.6 mA
21.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7365IPW.

Related Parts

Texas InstrumentsTHS7368IPWR
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7364IPW
Rail to Rail 2.7V 5V 9.5MHz Integrated Filter Amplifier TSSOP-20 SMD mount
Texas InstrumentsTHS7360IPWR
Rail-to-Rail Amp, 2.6V-5.5V, 9.5MHz, Filter Amp, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
Video Amplifier, 6-Channel (Triple SD, Triple Selectable SD/HD)
74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of Texas Instruments THS7365IPW provided by its distributors.

Rail to Rail 2.6V 5V 36MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
6-Channel Video Amplifier with 3-SD and 3-HD 6th-Order Filters and 6-dB 20-TSSOP -40 to 85
Video Amp Hex 5V 20-Pin TSSOP Rail
6 CHANNEL VIDEO AMPLIFIER PDSO20
THS7365 6-CHANNEL VIDEO AMPLIFIE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.