Analog Devices LT1723CS8#PBF

Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
$ 2.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1723CS8#PBF.

Upverter

Datasheet18 pages16 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+32.35%

CAD Models

Download Analog Devices LT1723CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.454
$ 4.7
Stock
124,317
124,595
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
70 V/µs
70 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMH6622MAX/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6622MA
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6622MA/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesLT1813IS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1813CS8#TRPBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LT1723CS8#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Op-Amp, 200Mhz, 0 To 70Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices, Inc. LT1723CS8#PBF
Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1723CS8-PBF