Analog Devices LT1712CGN#PBF

Comparator Dual Rail to Rail I/O ±3.5 Volt 7 Volt 16-Pin SSOP N
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1712CGN#PBF.

Upverter

Datasheet12 pages25 years ago

Analog Devices

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
-44.31%

CAD Models

Download Analog Devices LT1712CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.57
$ 6.975
Stock
187,095
192,558
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
6 ns
6 ns
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1712IGN#PBF
IC COMP R-R I/O DUAL LP 16SSOP / Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N Tube
Analog DevicesLT1712IGN#TRPBF
Comparator, 4.5Ns, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. LT1712IGN#TRPBF
Texas InstrumentsTLC339CDBR
Comparator Quad R-R O/P 16V 14-Pin SSOP T/R
Analog DevicesLT1721IGN#PBF
IC COMP R-RINOUT QUAD 16-SSOP / Comparator Quad R-R O/P 6V 16-Pin SSOP N Tube
Analog DevicesADCMP551BRQZ-REEL7
Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package
Texas InstrumentsLM339DBR
500¦ÌA 6mA 4 2V 30V 5mV@ 30V 250nA@ 5V SSOP-14 6.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Analog Devices LT1712CGN#PBF provided by its distributors.

Comparator Dual Rail to Rail I/O ±3.5 Volt 7 Volt 16-Pin SSOP N
COMPARATOR, DUAL, 12V, 4.5NS, 16SSOP
DUAL 4.5NS, 3V/5V/+/-5V, RAIL-TO-RAIL COMPARATOR Comparator, 2 Func, 6000uV Offset-Max, 5.5ns Response Time, PDSO16
4.5nS L/Pwr 3V/5V Dual R2R Comparator
Dual 4.5ns Rail-to-Rail Comparators
IC COMPARATR RRIO DUAL LP 16SSOP
IC COMPARATOR 2 W/LATCH 16SSOP
RoHS Compliant Lead Free PRODUCTION (Last Updated: 1month ago) 5muA (Type) Comparator 85C 85dB 3V 4.98mm
5mV 5uA SSOP-16-150mil Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1712CGN#PBF.
  • LT1712CGNPBF