Analog Devices LT1677CS8#PBF

OP Amp Single General Purpose Rail to Rail I/O ±18 Volt 36 Volt 8-Pin SOIC N
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1677CS8#PBF.

Upverter

Datasheet20 pages20 years ago

Analog Devices

Arrow Electronics

Augswan

Linear Technology

Inventory History

3 month trend:
+13.05%

CAD Models

Download Analog Devices LT1677CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 4.715
Stock
231,968
201,606
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
7.2 MHz
7.2 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
2.75 mA
2.75 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1677CS8#PBF.

Related Parts

Analog DevicesAD8221ARZ
Analog Devices AD8221ARZ Linear IC Op-amp buffer amplifier for instrumentation
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
onsemiMC33171DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
Analog DevicesAD8221ARZ-R7
INSTRUMENTATION AMP, 825KHZ, NSOIC; Available until stocks are exhausted
Analog DevicesAD8221ARZ-RL
Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1677CS8#PBF provided by its distributors.

OP Amp Single General Purpose Rail to Rail I/O ±18 Volt 36 Volt 8-Pin SOIC N
Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
Low Noise, Rail-to-Rail Precision Op Amp
Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 3months ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 60dB 2.5V/mus 70C 7.2MHz
Amplifier Type = Low Noise / Gain Bandwidth MHz = 7.2 / Slew Rate V/us = 2.5 / Input Offset Voltage mV = 5 / Input Bias Current nA = 190 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 60 / Power Supply Rejection Ratio (PSRR) dB = 180 / Voltage Gain dB = 134 / Input Voltage Noise Density nV/√Hz = 25 / Supply Current mA = 3.4 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1677CS8 PBF
  • LT1677CS8#PBF .
  • LT1677CS8-PBF
  • LT1677CS8PBF