Analog Devices AD8221ARZ

Analog Devices AD8221ARZ Linear IC Op-amp buffer amplifier for instrumentation
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8221ARZ.

Upverter

Datasheet24 pages15 years ago

Analog Devices

Augswan

element14 APAC

TME

Inventory History

3 month trend:
-25.37%

CAD Models

Download Analog Devices AD8221ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
$ 6.004
$ 6.004
Stock
781,503
659,557
659,557
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
-
-
Gain Bandwidth Product
825 kHz
-
-
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8221ARZ.

Related Parts

Analog DevicesAD8221BRZ
Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Analog DevicesAD8228BRZ
Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
Analog DevicesAD8221BRZ-R7
IC OPAMP INSTR 825KHZ 8SOIC / INST Amp Single ±18V 8-Pin SOIC N T/R
MicrochipMCP6283-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC T/R
MicrochipMCP6281-E/SN
Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead SOIC - -40°C to 125°C

Descriptions

Descriptions of Analog Devices AD8221ARZ provided by its distributors.

Analog Devices AD8221ARZ Linear IC Op-amp buffer amplifier for instrumentation
ANALOG DEVICES AD8221ARZ Instrument Amplifier, 1, 60 V, 2 V/s, 825 kHz,2.3V to18V, SOIC
AD8221ARZ, INSTRUMENTATION AMPLIFIER, 0.06MV OFFSET 825KHZ, 8-PIN SOIC
PRECISION INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.825MHz Band Width, PDSO8
ROHS3Compliant EAR99 AD8221 Tube op amp amplifier circuit 5mm 500pA 9V 130dB
500pA 60uV 825kHz 80dB Single channel SOIC-8 Instrumentation Amplifiers ROHS
Precision Instrumentation Amplifier
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N Tube
900μA 2V/μs 825KHz 18mA 1 2.3V ±18V 60μV 500pA 825KHz SOIC-8 SMD mount 1.75mm(height)
INSTRUMENT AMPLIFIER; Available until stocks are exhausted Alternative available
Instrumentation Amplifier ±18V NSOIC-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8221ARZ .
  • AD8221ARZ.