onsemi MC33171DG

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
$ 0.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33171DG.

Newark

Datasheet15 pages11 years ago

IHS

onsemi

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33171DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.508
$ 0.212
Stock
68,203
758,140
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
220 µA
220 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
STMicroelectronicsMC33171DT
MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8
MicrochipMCP601-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP603-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP603T-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV271CDG4
IC OPAMP GP 3MHZ RRO 8SOIC CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of onsemi MC33171DG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
Op Amp Single Low Power Amplifier ±22V/44V 8-Pin SOIC N Tube
Lead Free GULL WING 2005 Surface Mount General Purpose Amplifier 80dB 2.1V/mus -40C~85C 1.8MHz
OP AMP, LOW POWER, 33171, SO-8-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.8MHz; Slew Rate: 2.1V/µs; Supply Voltage Range: ± 1.5V to ± 22V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; O
Quality bipolar fabrication with innovative design concepts are employed for the MC33171/72/74 series of monolithic operational amplifiers. These devices operate at 180 A per amplifier and offer 1.8 MHz of gain bandwidth product and 2.1 V/s slew rate without the use of JFET device technology. Although this series can be operated from split supplies it is particularly suited for single supply operation since the common mode input voltage includes ground potential (VEE). With a Darlington input stage these devices exhibit high input resistance low input offset voltage and high gain. The all NPN output stage characterized by no deadband crossover distortion and large output voltage swing provides high capacitance drive capability excellent phase and gain margins low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33171/72/74 are specified over the industrial / automotive temperature ranges. The complete series of single dual and quad operational amplifiers are available in plastic as well as the surface mount packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33171DG.