Analog Devices LT1638HS8#PBF

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N Tube
$ 6.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1638HS8#PBF.

Upverter

Datasheet18 pages14 years ago

Analog Devices

element14

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
+1.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1638HS8#PBF.

Related Parts

Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
STMicroelectronicsLMV358IYDT
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
Op Amp Dual Precision Amplifier R-R O/P ±20V/40V 8-Pin SOP T/R
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices LT1638HS8#PBF provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N Tube
1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 2 Func, 3400uV Offset-Max, BIPolar, PDSO8
Lead Free PRODUCTION (Last Updated: 1month ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 72dB 0.38V/mus 125C 1.2MHz
OP AMP, DUAL, UP, 1MHZ, R/R, 8SOIC; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1.2MHz; Slew Rate:0.38V/µs; Supply Voltage Range:± 1.5V to ± 22V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1638; Gain Bandwidth:1.2MHz; Package / Case:SOIC; Slew Rate:0.4V/µs; Supply Voltage Max:44V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1638HS8-PBF
  • LT1638HS8PBF