Analog Devices LT1638CMS8#PBF

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin MSOP Tube
$ 4.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1638CMS8#PBF.

Upverter

Datasheet18 pages14 years ago

Analog Devices

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-10.91%

CAD Models

Download Analog Devices LT1638CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.585
$ 5.364
$ 5.364
Stock
261,693
208,112
208,112
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.38 V/µs
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.075 MHz
1.075 MHz
1.075 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
205 µA
205 µA
205 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1638CMS8#PBF.

Related Parts

Texas InstrumentsOPA2170AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMV932MM/NOPB
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV932MM
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
STMicroelectronicsTSV632AIST
TSV632A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices LT1638CMS8#PBF provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin MSOP Tube
1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
IC SM, OP AMP, DUAL; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1075kHz; Slew Rate:0.4; Voltage, Supply Min:2.5V; Voltage, Supply Max:44V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:1.2MHz; Base Number:1638; I/O Type:Rail-Rail I/O; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:1.45mV; Voltage, Supply +Nom:22V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1638CMS8-PBF
  • LT1638CMS8PBF